Silicon LabsEFM8UB20F64G-B-QFP48Microcontrollers - MCUs
8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| EFM8 | |
| CISC | |
| 8051 | |
| 8051 | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 64KB | |
| 4.25KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 40 | |
| 6 | |
| 1 | |
| 1 | |
| 32 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | QFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

