Silicon LabsEFM8UB20F32G-A-QFP32Microcontrollers - MCUs
MCU 8-bit 8051 CISC 32KB Flash 3.3V Medical 32-Pin QFP Tray
| Compliant | |
| 3A991A.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| EFM8 | |
| CISC | |
| 8051 | |
| 8051 | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 32KB | |
| 2.25KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 25 | |
| 6 | |
| 1 | |
| 1 | |
| 20 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | QFP |
| 32 | |
| Lead Shape | Gull-wing |
This EFM8UB20F32G-A-QFP32 microcontroller from Silicon Laboratories is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 10. This device is based on the 8051 core architecture. Its flash program memory is 32KB. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

