Silicon LabsEFM8SB20F64G-B-QFN32RMicrocontrollers - MCUs
8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU
| Compliant | |
| 3A991A.2 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| EFM8 | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 64KB | |
| 4.25KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 24 | |
| 4 | |
| 1 | |
| 23 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.8 | |
| 2.4 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

