Silicon LabsEFM8LB11F32ES0-C-QFN24Microcontrollers - MCUs
MCU 8-bit 8051 CISC 32KB Flash 3.3V 24-Pin QFN EP Tube Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | No |
| EFM8 | |
| CISC | |
| 8051 | |
| 8051 | |
| 72 | |
| 72 | |
| 8 | |
| Flash | |
| 32KB | |
| 2.25KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 20 | |
| 6 | |
| 1 | |
| 1 | |
| 12 | |
| 14 | |
| 2 | |
| 2 | |
| 12/12 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.2 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

