Silicon LabsEFM8LB10F16E-C-QFP32Microcontrollers - MCUs
MCU 8-bit 8051 CISC 16KB Flash 3.3V 32-Pin QFP Tray Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | No |
| EFM8 | |
| CISC | |
| 8051 | |
| 8051 | |
| 72 | |
| 72 | |
| 8 | |
| Flash | |
| 16KB | |
| 1.25KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 28 | |
| 6 | |
| 1 | |
| 1 | |
| 20 | |
| 14 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.2 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | QFP |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

