Silicon LabsEFM8BB50F8I-A-QFN16Microcontrollers - MCUs
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V 16-Pin QFN EP
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| EFM8 | |
| CISC | |
| 8051 | |
| 8051 | |
| 50 | |
| 50 | |
| 8 | |
| Flash | |
| 8KB | |
| 512B | |
| 64KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 12 | |
| 6 | |
| 1 | |
| 8 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

