Silicon LabsEFM8BB10F8G-A-QFN20Microcontrollers - MCUs

8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU

This EFM8BB10F8G-A-QFN20 microcontroller from Silicon Laboratories is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its ADC resolution is 12. This is a 8 bit processor. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 8KB.

Total In Stock: 3,369 parts

Regional Inventory: 879

    Total$0.42Price for 1

    879 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 879 parts
      • Price: $0.4152
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 2,490 parts
      • Price: $0.9938

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.