Silicon LabsEFM8BB10F4I-A-QFN20Microcontrollers - MCUs
MCU 8-bit 8051 CISC 4KB Flash 2.5V/3.3V 20-Pin QFN EP Tube Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | No |
| EFM8 | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 4KB | |
| 512B | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 16 | |
| 4 | |
| 16/16/16/16 | |
| 3 | |
| 1 | |
| 15 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

