Silicon LabsEFM8BB10F2G-A-QFN20RMicrocontrollers - MCUs

8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Busy Bee MCU

This EFM8BB10F2G-A-QFN20R microcontroller from Silicon Laboratories will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its flash program memory is 2KB. This device is based on the 8051 core architecture. This is a 8 bit processor.

24,980 parts: Ships tomorrow

    Total$0.39Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1499
      Country Of origin:
      Thailand
         
      • Price: $0.3937
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 980 parts
      • Price: $0.3937
    • (1500)

      Ships tomorrow

      Increment:
      1500
      Ships from:
      United States of America
      Date Code:
      2536+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.3617

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.