Silicon LabsEFM32WG890F256-B-BGA112RMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 112-Pin BGA
| Supplier Unconfirmed | |
| 5A992.c | |
| Active | |
| EA | |
| EFM32 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| 1GB | |
| I2C/UART/USART/USB | |
| 90 | |
| 4 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 3 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.98 | |
| 2.5|3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.81 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 112 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 112 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

