Silicon LabsEFM32WG880F256-QFP100TMicrocontrollers - MCUs
ARM Cortex-M4 48 MHz 256 kB LCD AES MCU
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| I2C/UART/USART/USB | |
| 85 | |
| 4 | |
| 16/16/16/16 | |
| 4 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 288 | |
| 3 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.98 | |
| 2.5|3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
Used in any modern day system or circuit design this EFM32WG880F256-QFP100T microcontroller from Silicon Laboratories, will make any design more versatile. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.85 V, while its maximum is 3.8 V. This device is based on the ARM Cortex M4 core architecture. This is a 32 bit processor. Its flash program memory is 256KB.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
