Silicon LabsEFM32WG360F256G-A-CSP81Microcontrollers - MCUs
ARM Cortex-M4 48 MHz 256 kB USB AES MCU
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART/USART/USB | |
| 65 | |
| 5 | |
| 16 | |
| 3 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 288 | |
| 3 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.98 | |
| 2.5|3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) |
| Package Width | 4.28 |
| Package Length | 4.36 |
| PCB changed | 81 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 81 | |
| Lead Shape | Ball |
Used in any modern day system or circuit design this EFM32WG360F256G-A-CSP81 microcontroller from Silicon Laboratories, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 256KB. Its ADC resolution is 12, while its DAC resolution is 12. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.98 V, while its maximum is 3.8 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
