Silicon LabsEFM32PG26B301F1024IM68-BRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.8V/2.5V/3.3V 68-Pin QFN EP
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 1MB | |
| 256KB | |
| Yes | |
| I2C/USART | |
| 48 | |
| 12 | |
| 1 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 7 | |
| 0 | |
| 0 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.8 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 68 |
| Supplier Package | QFN EP |
| 68 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

