Silicon LabsEFM32PG23B210F64IM48-CRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 64KB Flash 3.3V 48-Pin QFN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 64KB | |
| 32KB | |
| Yes | |
| I2C/USART | |
| 34 | |
| 6 | |
| 1 | |
| 12 | |
| 16 | |
| 1 | |
| 2 | |
| 12 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 3.3 | |
| 3.8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

