Silicon LabsEFM32LG360F64G-E-CSP81Microcontrollers - MCUs
ARM Cortex-M3 32-bit 48 MHz 64 kB USB MCU
| Compliant | |
| 5A992C | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 64KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART/USART/USB | |
| 65 | |
| 5 | |
| 16/16/16/16/16 | |
| 4 | |
| 1 | |
| 14 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 288 | |
| 3 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.98 | |
| 2.5|3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) mm |
| Package Width | 4.28 mm |
| Package Length | 4.36 mm |
| PCB changed | 81 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 81 | |
| Lead Shape | Ball |
Used in any modern day system or circuit design this EFM32LG360F64G-E-CSP81 microcontroller from Silicon Laboratories, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.98 V, while its maximum is 3.8 V. Its flash program memory is 64KB. Its ADC resolution is 12, while its DAC resolution is 12. This is a 32 bit processor.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
