Silicon LabsEFM32JG12B500F1024IM48-CRMicrocontrollers - MCUs
ARM Cortex-M3 32-bit 40 MHz 1024 kB MCU
| Compliant | |
| 5A992C | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 40 | |
| 40 | |
| 32 | |
| Flash | |
| 1MB | |
| 256KB | |
| Yes | |
| I2C/UART/USART | |
| 33 | |
| 6 | |
| 4 | |
| 1 | |
| 12 | |
| 2 | |
| 2 | |
| 12/12 | |
| 4 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| No | |
| 2 | |
| 3.3 | |
| 3.8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

