Silicon LabsEFM32HG310F64G-B-QFN32Microcontrollers - MCUs
ARM Cortex-M0+ 32-bit 25 MHz 64 kB USB MCU
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 25 | |
| 25 | |
| 32 | |
| Flash | |
| 64KB | |
| 8KB | |
| Yes | |
| I2C/UART/USART/USB | |
| 22 | |
| 3 | |
| 16/16/16 | |
| 3 | |
| 1 | |
| 9 | |
| 12 | |
| 2 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 1.98 | |
| 2.5|3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

