Silicon LabsEFM32GG380F512G-E-QFP100Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin LQFP Tray
| Compliant | |
| 5A992C | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| 1GB | |
| Yes | |
| I2C/UART/USART/USB | |
| 83 | |
| 5 | |
| 4 | |
| 1 | |
| 14 | |
| 12 | |
| 1 | |
| 3 | |
| 12 | |
| 288 | |
| 3 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.98 | |
| 2.5|3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
