Silicon LabsEFM32GG332F1024G-E-QFP64RMicrocontrollers - MCUs
ARM Cortex-M3 32-bit 48 MHz 1024 kB USB AES MCU
| Compliant | |
| 5A002a.1. | |
| Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 1MB | |
| 128KB | |
| 1GB | |
| Yes | |
| I2C/UART/USART/USB | |
| 50 | |
| 5 | |
| 4 | |
| 1 | |
| 12 | |
| 12 | |
| 1 | |
| 3 | |
| 12 | |
| 288 | |
| 3 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| LCD Controller | |
| 1.98 | |
| 3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

