Silicon LabsEFM32GG11B510F2048GQ64-BMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 64-Pin TQFP Tray
| Compliant | |
| 5A992C | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 2MB | |
| 384KB | |
| CAN/I2C/UART/USART | |
| 50 | |
| 14 | |
| 2 | |
| 16 | |
| 12/12 | |
| 2 | |
| 2 | |
| 12/12 | |
| 6 | |
| 4 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 4 | |
| Yes | |
| CAN Controller | |
| 1.8 | |
| 3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

