Silicon LabsEFM32G230F64G-E-QFN64Microcontrollers - MCUs
ARM Cortex-M3 32-bit 32 MHz 64 kB AES MCU
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 64KB | |
| 16KB | |
| 4MB | |
| I2C/UART/USART | |
| 56 | |
| 4 | |
| 3 | |
| 1 | |
| 12 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 160 | |
| 3 | |
| 3 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| LCD Controller | |
| 1.98 | |
| 2.5|3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

