BeldenEF12L OCTOPUSConnector Circular
Conn M12 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| M12 Circular | |
| RCP | |
| Through Hole | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| No | |
| Brass | |
| Gold Over Copper | |
| Brass | |
| Nickel | |
| Silver | |
| 4 | |
| 60VDC|50VAC | |
| -25 | |
| 90 | |
| IP65/IP67 | |
| 1000 | |
| 10 | |
| 100 |
The m12 circular EF12L OCTOPUS connector from Belden is the best way to connect any inputs you need for your application. It has a receptacle type gender. Its shell size arrangement has nickel plating. This female connector's 4 contacts that are made out of brass and plated with gold. It has a straight body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 90 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

