Panasonic IndustryEEV-FK1H102MCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 50V 20% (16 X 16.5mm) SMD 1.61A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.073@20°C@100kHz | |
| 1.61 | |
| 500@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 5.05 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEV-FK1H102M aluminum capacitor from Panasonic. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1000uF. It has a tolerance of 20%. This product is 16.5 mm tall with a diameter of 16 mm. Its leakage current is 500@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

