10-25% Off
Panasonic IndustryEEV-TG1K101MCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 0.35A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 80VDC | |
| 0.3 | |
| Low | |
| 0.35 | |
| 80@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 5.2 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEV-TG1K101M aluminum capacitor from Panasonic. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 80@2Min μA. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 16.5 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

