Panasonic IndustryEEV-TG1E102MCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1.3A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.075 | |
| Low | |
| 1.3 | |
| 250@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18 | |
| 16.5 | |
| 6.6 |
This electrolytic EEV-TG1E102M aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 250@2Min μA. This product is 16.5 mm tall with a diameter of 18 mm. Its capacitance value is 1000uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

