Panasonic IndustryEEV-TG1A222MCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 10V 20% (16 X 16.5mm) SMD 0.08 Ohm 1.1A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| 0.08 | |
| Low | |
| 1.1 | |
| 220@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 5.2 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic EEV-TG1A222M aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 16.5 mm tall with a diameter of 16 mm. Its leakage current is 220@2Min μA. Its capacitance value is 2200uF. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

