Panasonic IndustryEEV-FK1K151VCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.8mm) SMD 0.5A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 80VDC | |
| Low | |
| 0.32@20°C@100kHz | |
| 0.5 | |
| 120@2Min | |
| 5000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13.8 | |
| 3.04 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

