Panasonic IndustryEEU-FR1V471LCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 470uF 35V 20% (8 X 20mm) Radial 3.5mm 1.56A 9000h 105°C Bulk

Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEU-FR1V471L aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FR1V471L aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 8 mm. Its leakage current is 164.5@2Min μA. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.

7,290 parts: Ships in 2 days

    Total$0.26Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2537+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 7,290 parts
      • Price: $0.2589

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.