Panasonic IndustryEEUFR1H100Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic EEUFR1H100 aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. The EEUFR1H100 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 5@2Min μA.

Import TariffMay apply to this part

Total In Stock: 23,982 parts

Regional Inventory: 6,348

    Total$0.07Price for 1

    6,348 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2516+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6,348 parts
      • Price: $0.0728
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2540+
      Manufacturer Lead Time:
      30 weeks
      • In Stock: 17,634 parts
      • Price: $0.0452

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.