Panasonic IndustryEEU-FC1V122LCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 2.31A 5000h 105°C Automotive Bag

This electrolytic EEU-FC1V122L aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 30 mm tall with a diameter of 12.5 mm. The EEU-FC1V122L aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. Its leakage current is 420@2Min μA. Its capacitance value is 1200uF.

108 parts: Ships in 3 days

    Total$51.39Price for 108

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 108 parts
      • Price: $0.4758

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.