Panasonic IndustryEEU-TP1V471BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1.49A 4000h 135°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| 0.038 | |
| Low | |
| 0.038@20°C@100kHz | |
| 1.49 | |
| 164.5@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 135 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

