Panasonic IndustryEEU-TP1E471LCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 0.067 Ohm 0.76A 2000h 135°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| 0.067 | |
| Low | |
| 0.067@20°C@100kHz | |
| 0.76 | |
| 117.5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -40 | |
| 135 | |
| Bag | |
| 8 | |
| 20 | |
| 1.8 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

