25-50% Off
Panasonic IndustryEEU-TP1E272BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2.3A 5000h 135°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 25VDC | |
| 0.022 | |
| Low | |
| 0.022@20°C@100kHz | |
| 2.3 | |
| 675@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 135 | |
| Ammo | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

