Panasonic IndustryEEU-TA1H100Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.18A 2000h 125°C Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 0.95@20°C@100kHz | |
| 0.18 | |
| 5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 125 | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

