Panasonic IndustryEEU-TA1C222Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 16V 20% (16 X 25mm) Radial 7.5mm 2.3A 2000h 125°C Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| 0.024@20°C@100kHz | |
| 2.3 | |
| 352@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 125 | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

