Panasonic IndustryEEU-HD1V682Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 6800uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2.05A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 35VDC | |
| 2.05 | |
| 2380@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 13.86 | |
| 0.8 |
This electrolytic EEU-HD1V682 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35.5 mm tall with a diameter of 18 mm. The EEU-HD1V682 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 6800uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 2380@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

