Panasonic IndustryEEU-HD1V101BCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11.2mm) Radial 5mm 0.15A 1000h 105°C Automotive Ammo

Lower the cost of your electronic circuit design by implementing this electrolytic EEU-HD1V101B aluminum capacitor from Panasonic. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its leakage current is 35@2Min μA. Its capacitance value is 100uF. It has a tolerance of 20%. The EEU-HD1V101B aluminum electrolytic capacitor has a radial termination style. This product is 11.2 mm tall with a diameter of 6.3 mm.

2,967 parts: Ships in 3 days

    Total$60.56Price for 244

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 2,967 parts
      • Price: $0.2482

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.