Panasonic IndustryEEU-FS2A470Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.6A 6000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.112@20°C@100kHz | |
| 0.6 | |
| 47@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Bag | |
| 10 | |
| 12.5 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

