Panasonic IndustryEEU-FS1V102LCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 35V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.47 | |
| 350@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 25 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

