Reduced Price
Panasonic IndustryEEU-FS1K681BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 80V 20% (16 X 25mm) Radial 7.5mm 2.5A 10000h 105°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Electrolytic | |
680uF | |
20% | |
80VDC | |
Low | |
0.025@20°C@100kHz | |
2.5 | |
544@2Min | |
10000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
7.5 | |
Long Lead | |
16 X 25 | |
-40 | |
105 | |
Ammo | |
16 | |
25 | |
0.8 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.