Panasonic IndustryEEU-FS1J561BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 560uF 63V 20% (12.5 X 25mm) Radial 5mm 1.995A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.027@20°C@100kHz | |
| 1.995 | |
| 352.8@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 25 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

