Panasonic IndustryEEU-FS1H270Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 27uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.34@20°C@100kHz | |
| 0.25 | |
| 13.5@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

