Panasonic IndustryEEU-FS1C511Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 510uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 6000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 510uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.056@20°C@100kHz | |
| 0.95 | |
| 81.6@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

