Panasonic IndustryEEU-FS1A362BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 3600uF 10V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3600uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.018@20°C@100kHz | |
| 2.6 | |
| 360@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

