Panasonic IndustryEEU-FS0J272BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 20mm) Radial 5mm 2.18A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.02@20°C@100kHz | |
| 2.18 | |
| 170.1@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 20 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

