Panasonic IndustryEEU-FR1V471BCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.79A 8000h 105°C Ammo

Using the aluminum anode based electrolytic EEU-FR1V471B electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm. The EEU-FR1V471B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 164.5@2Min μA.

37,000 parts: Ships in 3 days

    Total$159.10Price for 500

    • (500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2533+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 37,000 parts
      • Price: $0.3182

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.