Panasonic IndustryEEU-FR1J180BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 18uF 63V 20% (5 X 11mm) Radial 5mm 0.175A 5000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 18uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.51@20°C@100kHz | |
| 0.175 | |
| 11.34@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 105 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
This electrolytic EEU-FR1J180B aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 18uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 20%. The EEU-FR1J180B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 11.34@2Min μA.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

