Panasonic IndustryEEU-FR1H271Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1.89A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.023@20°C@100kHz | |
| 1.89 | |
| 135@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Manufactured from Panasonic, this electrolytic EEU-FR1H271 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 10 mm. It has a tolerance of 20%. The EEU-FR1H271 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 135@2Min μA. Its capacitance value is 270uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

