Panasonic IndustryEEU-FR1H220BCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 5mm 0.25A 5000h 105°C Ammo

This electrolytic EEU-FR1H220B aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 22uF. This product is 11.5 mm tall with a diameter of 5 mm. Its leakage current is 11@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The EEU-FR1H220B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.

1,970 parts: Ships in 8 days

    Total$2.04Price for 10

    • Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,970 parts
      • Price: $0.204

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.