Panasonic IndustryEEU-FR1E821Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 2.18A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.02@20°C@100kHz | |
| 2.18 | |
| 205@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Use this relatively high equivalent series resistance electrolytic EEU-FR1E821 aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 205@2Min μA. Its capacitance value is 820uF. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EEU-FR1E821 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

